Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV932MM/NOPB

Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV932MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet40 pages12 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

element14

Newark

HQonline

Farnell

Inventory History

3 month trend:
+3.58%

CAD Models

Download Texas Instruments LMV932MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV932MM/NOPB.

Related Parts

Texas InstrumentsLMV932MM
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV932MMX/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV932IDGKR
Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMV932MM/NOPB provided by its distributors.

Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV932 Tape & Reel (TR) op amp amplifier circuit 3mm 0.05muA 5.5mV 1500kHz
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Dual 14nA 0.42V/us 1.5MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5500uV Offset-Max, BICMOS, PDSO8
General Purpose Op Amp, 2 Ch, 420mV/μs, 50nV/rtHz, 1.5MHz, 78dB, Shutdown, Rail-to-Rail, 100mA, 5.5V, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Slew Rate:0.35V/µs; No. of Pins:8; Amplifier Output:Single Ended; Bandwidth:1.5MHz; Leaded Process Compatible:Yes; Offset Voltage:5.5mV ;RoHS Compliant: Yes
IC, OP AMP, DUAL, 1.4MHZ, SMD; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:0.35V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail I/O; Package / Case:MSOP; Slew Rate:0.35V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV932MM/NOPB .
  • LMV932MMNOPB