Texas Instruments OPA2170AIDGK

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2170AIDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-16.31%

CAD Models

Download Texas Instruments OPA2170AIDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 1.069
$ 1.069
Stock
470,494
403,098
403,098
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMV932MM/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Texas InstrumentsLMV932MMX/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV922MMX
Op Amp Dual Low Power Amplifier R-R I/O 5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2170AIDGK provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125
Texas Instruments Precision Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP Tube
ROHS3Compliant EAR99 OPA2170 Tube op amp amplifier circuit 3mm 0.0035muA 1.8mV 1200kHz
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL, 36V, 1.2MHZ, 8MSOP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ± 18V; Type de boîtier d'amplificateur: M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2170AIDGK .
  • OPA2170AIDGK.