Analog Devices ADR433AR

V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR433AR.

Analog Devices

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.71
$ 5.538
$ 5.538
Stock
177,750
239,653
239,653
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
5 V
5 V
Max Input Voltage
20 V
18 V
18 V
Min Output Voltage
-
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
-
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesADR435BR
V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
Analog DevicesADR03AR
IC VREF SERIES PREC 2.5V 8-SOIC / Voltage Reference IC V 8-SOIC
Analog DevicesADR425AR-REEL7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Analog Devices ADR433AR provided by its distributors.

V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
IC VREF SERIES 3V 8-SOIC / Voltage Reference IC V 8-SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
R-PDSO-G8 Tube MATTE TIN OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5PERCENT RANGE USING TRIM PIN voltage reference device 18V 10ppm/C 1.75mm 4.9mm
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated