Analog Devices LT1611CS5#TRPBF

Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
$ 4.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1611CS5#TRPBF.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-19.96%

CAD Models

Download Analog Devices LT1611CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.899
$ 4.35
$ 4.35
Stock
276,622
342,481
342,481
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Switching Frequency
1.8 MHz
1.8 MHz
1.8 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
-
10 V
10 V
Min Output Voltage
-
-34 V
-34 V
Max Output Voltage
-
-5 V
-5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1611CS5#TRPBF provided by its distributors.

Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5
Cuk No 1.4MHz Adjustable 1 -10V(Switch) 900mV 10V 900mV SOT-23-5 , 2.9mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1611CS5#TRPBF.
  • LT1611CS5-TRPBF
  • LT1611CS5TRPBF