Analog Devices LT1576CS8

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1576CS8.

Linear Technology

Datasheet28 pages25 years ago
Technical Drawing1 page14 years ago

iiiC

CAD Models

Download Analog Devices LT1576CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 6.07
Stock
240,336
195,779
195,779
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
3.5 A
3.5 A
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-
5 V
5 V
Max Input Voltage
-
25 V
25 V
Min Output Voltage
-
1.21 V
1.21 V
Max Output Voltage
-
23.5 V
23.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Related Parts

MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Texas InstrumentsUC2854ADW
IC, PFC PRE-REGULATOR, 35V, 16-SOIC; UVL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC3854DW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLM25017MR/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices LT1576CS8 provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8
LT1576 - 1.5A, 200kHz Step-Down Switching Regulator
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1576/CS8
  • LT1576CS-8