Texas Instruments LM25017MR/NOPB

7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25017MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet25 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments LM25017MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.2
$ 2.2
Stock
216,371
295,957
295,957
Authorized Distributors
3
3
3
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
650 mA
650 mA
650 mA
Switching Frequency
200 kHz
1 MHz
1 MHz
Min Input Voltage
9 V
7.5 V
7.5 V
Max Input Voltage
48 V
48 V
48 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2671M-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX763ACSA+
Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX750ACSA+
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM25017MR/NOPB provided by its distributors.

7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOP EP Tube
IC REG BUCK ADJ 650MA 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Switching Voltage Regulators 48V 650mA Sync SD Reg w/ Intg MOSFETs
Buck/Boost DC-DC Conv Adjustable 1Ch 40V In 1.225V-48V Out 7.5V SOP SMD 1.55mm H
Switching Regulator, 0.6A, 1000kHz Switching Freq-Max, PDSO8
SWITCHING REG, ADJUSTABLE, 1MHZ, HSOIC-8
SWITCHING REG, ADJUSTABLE, 1MHZ, HSOIC-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 9V; Tension, entrée max..: 48V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nom
Switching Reg, Adjustable, 1Mhz, Hsoic-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:9V; Input Voltage Max:48V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:650Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25017MR/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25017MR/NOPB .
  • LM25017MRNOPB