Analog Devices LT1469CS8#PBF

Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
$ 8.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1469CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-23.49%

CAD Models

Download Analog Devices LT1469CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.396
$ 9.182
Stock
243,596
137,957
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLME49722MA/NOPB
Low Noise, High Performance, High Fidelity Dual Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2211AIDDA
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLME49722MAX/NOPB
Low Noise, High Performance, High Fidelity Dual Audio Operational Amplifier 8-SOIC -40 to 85
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CD
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1469CS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1469CS8#PBF .
  • LT1469CS8#PBF.
  • LT1469CS8-PBF
  • LT1469CS8PBF