STMicroelectronics TL082CDT

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082CDT.

Newark

Datasheet18 pages10 years ago

Components Direct

STMicroelectronics

Sierra IC

iiiC

Inventory History

3 month trend:
+22.66%

CAD Models

Download STMicroelectronics TL082CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082IYDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Texas InstrumentsLF353DR
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB

Descriptions

Descriptions of STMicroelectronics TL082CDT provided by its distributors.

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronics Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Op Amp Dual GP ±18V 8-Pin SO N T/R / IC OPAMP JFET 4MHZ 8SO
Special Purpose Amplifiers; TL082CDT; STMICROELECTRONICS; 8; SOIC; 18 V; 2
Gain Bandwidth Product:4MHz; Supply Voltage Range:6V to 36V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
Amplifier Type = High Speed / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 10 / Input Bias Current pA = 400 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain dB = 84 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 2.5 / Dual Supply Voltage Min. V = 6 / Dual Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082CDT.