Analog Devices LT1468ACDD#PBF

Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin DFN EP Tube
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1468ACDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+79.08%

CAD Models

Download Analog Devices LT1468ACDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.99
$ 13.42
Stock
101,996
111,941
Authorized Distributors
6
3
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1468ACDD#PBF.

Related Parts

Analog DevicesLT1468CDD#PBF
Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin DFN EP Tube
Analog DevicesLT6013IDD#PBF
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
Analog DevicesLT6010CDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
MicrochipMCP6031-E/MC
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6033-E/MC
Ic, operational Amplifier, single, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP6033-E/MC
MicrochipMCP6033T-E/MC
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin DFN EP T/R
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV632IQ2T
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN

Descriptions

Descriptions of Analog Devices LT1468ACDD#PBF provided by its distributors.

Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin DFN EP Tube
90MHz, 22V/us 16-Bit Accurate Operational Amplifier
Op-Amp, 90Mhz, 0 To 70Deg C, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. LT1468ACDD#PBF
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1468ACDDPBF