Analog Devices LT1461CCS8-4#PBF

Micropower Precision Low Dropout Series Voltage Reference Family
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461CCS8-4#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

element14 APAC

Linear Technology

Inventory History

3 month trend:
-0.44%

CAD Models

Download Analog Devices LT1461CCS8-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 3.97
$ 3.97
Stock
207,051
203,008
203,008
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.08 %
0.08 %
0.08 %
Temperature Coefficient
12 ppm/°C
12 ppm/°C
12 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1461CIS8-4#PBF
Micropower Precision Low Dropout Series Voltage Reference Family
Analog DevicesREF198FS-REEL
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
Analog DevicesLT1461CIS8-3#PBF
IC VREF SERIES 0.08% 8SOIC / Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO
Analog DevicesMAX6175BASA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8
Analog DevicesMAX6195BESA
IC VREF SERIES 0.1% 8SOIC / Precision, Micropower, Low-Dropout Voltage References
Analog DevicesMAX6141ESA+
EAR99 MAX6141 Tube 2002 voltage reference device 1mA 200mV 700muVp-p 50ppm/C

Descriptions

Descriptions of Analog Devices LT1461CCS8-4#PBF provided by its distributors.

Micropower Precision Low Dropout Series Voltage Reference Family
V-Ref Precision 4.096V 50mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8
VOLTAGE REF, SERIES, 4.096V, NSOIC-8
uP Prec L Drop Series V Ref Fa
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:4V; Output Current Max:100mA; Dropout Voltage, Vdo:2V; No. of Outputs:1; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461CCS8-4#PBF.
  • LT1461CCS8-4-PBF
  • LT1461CCS8-4PBF
  • LT1461CCS84 PBF
  • LT1461CCS84PBF