Analog Devices REF198FS-REEL

10ppm/℃ Fixed 30mA 40µVp-p 4.096V 4.096V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF198FS-REEL.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF198FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 4.192
$ 4.192
Stock
154,400
458,252
458,252
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Max Output Current
-
30 mA
30 mA
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
4.096 V
4.091 V
4.091 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.12 %
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6175BASA+
10ppm/℃ 700μA Fixed 30mA 14.5µVrms 9µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesMAX6195BESA
10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR02AR
Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesLT1461CIS8-4#PBF
Micropower Precision Low Dropout Series Voltage Reference Family

Descriptions

Descriptions of Analog Devices REF198FS-REEL provided by its distributors.

10ppm/℃ Fixed 30mA 40µVp-p 4.096V 4.096V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated