Analog Devices MAX6195BESA

10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6195BESA.

Augswan

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6195BESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 3.89
$ 3.89
Stock
245,231
212,897
212,897
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
500 µA
500 µA
500 µA
Min Input Voltage
5.195 V
-
-
Max Input Voltage
12.6 V
13.5 V
13.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5.005 V
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6198BESA
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6195AESA
5ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.04% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6193AESA+
5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm

Descriptions

Descriptions of Analog Devices MAX6195BESA provided by its distributors.

10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
IC VREF SERIES 0.1% 8SOIC / Precision, Micropower, Low-Dropout Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated