Analog Devices LT1394IS8#TRPBF

7ns, Low Power, Single Supply, Ground-Sensing Comparator
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1394IS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-13.74%

CAD Models

Download Analog Devices LT1394IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.61
$ 6.31
$ 6.31
Stock
163,287
213,258
213,258
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
10 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1671IS8
60ns, Low Power, Single Supply, Ground-Sensing Comparator | IC COMPARATOR 60NS LOW PWR 8SOIC
Analog DevicesLT1719IS8#TRPBF
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Analog DevicesLT1719IS8
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output

Descriptions

Descriptions of Analog Devices LT1394IS8#TRPBF provided by its distributors.

7ns, Low Power, Single Supply, Ground-Sensing Comparator
Comparator Single ±6V/12V 8-Pin SOIC N T/R
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1394IS8-TRPBF
  • LT1394IS8TRPBF