What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1719IS8#TRPBF

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1719IS8#TRPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices LT1719IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.265
$ 4.485
$ 4.485
Stock
240,107
147,299
147,299
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
13 ns
13 ns
13 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1720CS8#PBF
Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Analog DevicesLTC1842CS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT1719IS8#TRPBF provided by its distributors.

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Comparator Single R-R O/P ±3V/6V 8-Pin SOIC N T/R
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
COMPARATOR, 4.5NS, -40 TO 85DEG C; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1719IS8-TRPBF
  • LT1719IS8TRPBF