Analog Devices LT1377CS8#PBF

Switching Regulator, Current-mode, 2.7A, 1160kHz Switching Freq-Max, BIPolar, PDSO8
$ 8.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1377CS8#PBF.

Upverter

Datasheet12 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+1.53%

CAD Models

Download Analog Devices LT1377CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.222
$ 9.945
$ 9.945
Stock
204,400
166,966
166,966
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2.7 A
1.5 A
1.5 A
Switching Frequency
-
1.16 MHz
1.16 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
35 V
35 V
35 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1377CS8#PBF.

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS5405DR
6.5V to 28V Input, 5V Fixed Output at 2A Step-Down Regulator with Intregrated MosFET 8-SOIC -40 to 125
Analog DevicesMAX1951AESA+
MAX1951 Tube Active Step-Down DC to DC switching regulator 3.3V 3.9mm 2A 1MHz
Analog DevicesMAX1952ESA+T
4.5 A SWITCHING REGULATOR 1100 kHz SWITCHING FREQ-MAX PDSO8
Analog DevicesMAX1951AESA+T
MAX1951 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 2A 1MHz -40C~85C TA

Descriptions

Descriptions of Analog Devices LT1377CS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.7A, 1160kHz Switching Freq-Max, BIPolar, PDSO8
Boost,Buck,Cuk,Flyback,Forward Converter,SEPIC No 1MHz Adjustable 1 35V(Switch) 1.245V 30V 2.7V SOIC-8 1.75mm
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin SOIC N Tube
500kHz and 1MHz High Efficiency 1.5A Switching Regulators
IC, SWITCHING REG ADJ, SMD, SOIC8; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:35V; Output Current:2.7A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1377; Frequency:1.1MHz; Input Voltage Max:30V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:35V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Boost, Buck, Flyback, Foward, Inverting; Voltage Vcc:30V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1377CS8-PBF
  • LT1377CS8PBF