Analog Devices LT1368CN8#PBF

IC OPAMP GP 160KHZ RRO 8DIP / Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1368CN8#PBF.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Farnell

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-6.26%

CAD Models

Download Analog Devices LT1368CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1366CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz
Analog DevicesLT1495IN8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1490IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLF442CN
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LT1368CN8#PBF provided by its distributors.

IC OPAMP GP 160KHZ RRO 8DIP / Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDIP8
Dual Precision Rail-to-Rail Input and Output Op Amps
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.065V/µs; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.16MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1368CN8-PBF
  • LT1368CN8PBF