Analog Devices LT1249CN8#PBF

Power Factor Controller, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1249CN8#PBF.

Upverter

Datasheet12 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

Linear Technology

element14

Inventory History

3 month trend:
-0.73%

CAD Models

Download Analog Devices LT1249CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.32
$ 8.34
Stock
133,268
138,469
Authorized Distributors
6
3
Topology
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
100 kHz
100 kHz
Case/Package
-
-
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
100 °C
125 °C
Min Operating Temperature
0 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC7660CPA
Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
MicrochipLM2574-5.0YN
52kHz Simple 0.5A Buck Regulator | IC REG BUCK 5V 500MA 8DIP
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
STMicroelectronicsUC3845BN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
STMicroelectronicsUC3842BN
UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
MicrochipMIC2951-03YN
MIC2951 Series 5 V Fixed Output 150 mA LDO Voltage Regulator - PDIP-8

Descriptions

Descriptions of Analog Devices LT1249CN8#PBF provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
IC PFC CTRLR AVERAGE CURR 8DIP / Power Factor Correction Controller 0.25mA 100kHz 8-Pin PDIP N Tube
IC PFC CTR AVER CURR 100KHZ 8DIP
IC, PFC CONTROLLER, 27 V, 8-DIP
PDIP8 8 PIN PWR FACTOR CORRECT
AC-DC Controller And Voltage Regulator
8 Pin Pwr Factor Correction Cont
IC, PFC CONTROLLER, 27 V, 8-DIP; UVLO:16; IC, PFC CONTROLLER, 27 V, 8-DIP; UVLO:16.5V; Supply Voltage Range:11.5V to 25V; Startup Current:250µA; Operating Supply Current:9mA; Digital IC Case Style:DIP; No. of Pins:8; Duty Cycle (%):96%; Frequency:100kHz; Controller Type:PFC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1249CN8-PBF
  • LT1249CN8PBF