STMicroelectronics UC3842BN

UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3842BN.

Newark

Datasheet15 pages27 years ago

Future Electronics

TME

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-7.86%

CAD Models

Download STMicroelectronics UC3842BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.58
$ 0.58
Stock
529,117
1,325,341
1,325,341
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
5.1 V
13.4 V
13.4 V
Min Input Voltage
11.5 V
12 V
12 V
Max Input Voltage
30 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

onsemiUC3842BN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3883C
Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3845N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of STMicroelectronics UC3842BN provided by its distributors.

UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
IC, CURRENT MODE PWM, 3842, DIP8; Input Voltage: 15V; Output Voltage: 5.1V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 250kHz; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842BN-
  • UC3842BN.