Analog Devices LT1248IS#PBF

Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
$ 10.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1248IS#PBF.

element14 APAC

Datasheet12 pages26 years ago

Analog Devices

Nu Horizons

Linear Technology

iiiC

Inventory History

3 month trend:
+0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1336IS#PBF
Driver 60V 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube
Analog DevicesLT1336CS#PBF
Tube LT1336 Half-Bridge 2010 gate driver 200ns 0C~125C TJ 1.5A 1.5A 0.8V 2V
Analog DevicesLT1725IS#PBF
Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
MCU 8-bit/16-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
IC MCU 8BIT 2KB FLASH 20SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
AVR, 2KB FLASH, 128B EE, 128B SRAM, 1 UART, 20 PIN - 20MHZ, SOIC, IND TEMP, GREEN, T&R

Descriptions

Descriptions of Analog Devices LT1248IS#PBF provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Power Factor Correction Controller 0.25mA 300kHz 16-Pin SOIC N Tube
PFC, CURRENT AVG, 100KHZ, 96%, 16SOIC
IC PFC CTR AVERAGE 300KHZ 16SOIC
ANALOG DEVICES AD5228BUJZ10-R2 Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear,20%, 2.7 V
IC PFC CTRLR AVERAGE CURR 16SOIC
IC, PFC, CURRENT, 25V, SOIC-16
IC, PFC, CURRENT, 25V, SOIC-16; Supply Voltage Min:11.5V; Supply Voltage Max:25V; Startup Current:250µA; Operating Supply Current:8.5mA; Digital IC Case Style:SOIC; No. of Pins:16; Duty Cycle (%):96%; Frequency:300kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1248IS#PBF.
  • LT1248ISPBF