What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY2313A-SUR

IC Mcu 8 Bit 2KB Flash 20SOIC / Mcu 8-BIT AVR Risc 2KB Flash 2.5V/3.3V/5V 20-PIN SOIC W T/r

$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313A-SUR.

Microchip

Datasheet274 pages14 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-14.72%

CAD Models

Download Microchip ATTINY2313A-SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip ATTINY2313A-SUR provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
Microchip ATtiny2313ASeries microcontroller, AVRkernel, 20needle, SOICencapsulation
MICROCHIP - ATTINY2313A-SUR - MCU, 8BIT, ATTINY, 20MHZ, WSOIC-20
ATtiny Series 2 kB Flash 128 B RAM 18 I/O 8-Bit Microcontroller - SOIC-20
MCU, 8BIT, ATTINY, 20MHZ, WSOIC-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: WSOIC; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313A-SUR.