What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY2313-20SUR

IC MCU 8BIT 2KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-SOIC
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20SUR.

Microchip

Datasheet224 pages29 years ago
Datasheet20 pages29 years ago

element14 APAC

Components Direct

_legacy Avnet

Inventory History

3 month trend:
-4.52%

CAD Models

Download Microchip ATTINY2313-20SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 22
Stock
1,252,265
132,181
Authorized Distributors
6
1
Case/Package
SOIC
DIP
Number of Pins
20
20
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
18
-
Interface
I2C, LIN, SPI, UART, USART
SPI, UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 4KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-SOIC

Descriptions

Descriptions of Microchip ATTINY2313-20SUR provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-SOIC
MCU 8-Bit ATTINY2313 AVR RISC 2KB Flash 2.7V to 5.5V 20-Pin SOIC T/R
Avnet Japan
Microchip ATtiny2313Series microcontroller, AVRkernel, 20needle, 20Sencapsulation
8-bit MCU Microcontrollers; MICROCHIP; ATTINY2313-20SUR; AVR; 20 MHz; FLASH; 2
IC 8 BIT MICROCONTROLLER, 2KB FLASH In a 20 Pin SOIC package
MCU, 8BIT, ATTINY, 20MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313-20SUR.