Analog Devices LT1725IS#PBF

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1725IS#PBF.

Upverter

Datasheet28 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-34.11%

CAD Models

Download Analog Devices LT1725IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 5.55
$ 5.55
Stock
187,045
213,999
213,999
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
15 mA
15 mA
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
72 V
72 V
Min Output Voltage
-
-
-
Max Output Voltage
-
3 V
3 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1725IS#PBF.

Descriptions

Descriptions of Analog Devices LT1725IS#PBF provided by its distributors.

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
115kHz 9.7V~22V Buck-boost type 1 SOP-16 DC-DC Controllers ROHS
Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N Tube
IC REG CTRLR FLYBK ISO CM 16SOIC
General Purpose Isolated Flyback Controller
CONTROLLER, ISOLATD, FLYBACK, 16SOIC
Dc-Dc Controller, 250Khz, Soic-16
CONTROLLER, ISOLATD, FLYBACK, 16SOIC; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; Voltage Regulator Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1725; Frequency:100kHz; Input Voltage Max:18V; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:12V; Termination Type:SMD; Voltage Regulator Type:Flyback

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1725ISPBF