Analog Devices LT1175CST-5#PBF

LDO Regulator Neg -5V 0.5A Automotive 4-Pin(3+Tab) SOT-223
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1175CST-5#PBF.

Upverter

Datasheet20 pages15 years ago

Analog Devices

TME

Nu Horizons

Augswan

Inventory History

3 month trend:
+10.83%

CAD Models

Download Analog Devices LT1175CST-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.185
$ 5.5
Stock
261,469
276,375
Authorized Distributors
6
6
Min Input Voltage
-20 V
-20 V
Max Input Voltage
-4.3 V
-4.3 V
Polarity
Negative
Negative
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
-5 V
-5 V
Output Current
500 mA
500 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 1.2Vout, 500mAout, SOT-223-3
MCP1825S Series 1.8 V 500 mA Low Quiescent Current LDO Regulator - SOT-223-3
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
NCV4274AST25T3G, SINGLE LINEAR VOLTAGE REGULATOR,400MA 2.5V,2%,3+TAB-PIN SOT-223

Descriptions

Descriptions of Analog Devices LT1175CST-5#PBF provided by its distributors.

LDO Regulator Neg -5V 0.5A Automotive 4-Pin(3+Tab) SOT-223
500mA Negative Low Dropout Micropower Regulator
LDO REG, 5V, NEG, 500MA, SOT223-3
Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDSO4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1175CST-5 PBF
  • LT1175CST-5#PBF.
  • LT1175CST-5-PBF
  • LT1175CST-5PBF
  • LT1175CST5#PBF
  • LT1175CST5PBF