Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4274AST25T3G

NCV4274AST25T3G, Single Linear Voltage Regulator, 400MA 2.5V, 2%, 3+TAB-PIN SOT-223
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274AST25T3G.

onsemi

Datasheet21 pages7 years ago
Datasheet18 pages14 years ago
Datasheet16 pages19 years ago

Upverter

IHS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4274AST25T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
MicrochipMIC5209-2.5YS
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of onsemi NCV4274AST25T3G provided by its distributors.

NCV4274AST25T3G, SINGLE LINEAR VOLTAGE REGULATOR,400MA 2.5V,2%,3+TAB-PIN SOT-223
LDO Regulator, 400 mA, 40 V, 150 µA IQ 2.5 V, 2%
IC REG LINEAR 2.5V 400MA SOT-223
250μA positive electrode Fixed 4.5V 2.5V 40V 2.05V@ 250mA 20mV 25mV SOT SMD mount 6.5mm*3.5mm*1.57mm
Fixed Positive LDO Regulator, 2.5V, 2.05V Dropout, PSSO3
Ldo, 400Ma, 2.5V, Sot-223 |Onsemi NCV4274AST25T3G
2.5 V FIXED POSITIVE REGULATOR PDSO4
LDO, 400MA, 2.5V, SOT-223; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Product Range: -; Output Current: 600mA; Output Ty
LDO, 400MA, 2.5V, SOT-223; Primary Input Voltage:40V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:2.05V; No. of Pins:3; Output Current:600mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:4274

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4274AST25T3G.