Analog Devices LT1167CN8#PBF

IC OPAMP INSTR 1MHZ 8DIP / INST Amp Single ±18V Automotive 8-Pin PDIP N Tube
$ 7.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167CN8#PBF.

Upverter

Datasheet22 pages14 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-90.73%

CAD Models

Download Analog Devices LT1167CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.115
$ 7.99
Stock
178,829
119,759
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1167CN8#PBF.

Related Parts

Analog DevicesAD620ANZ
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDIP8
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Analog DevicesLT1007IN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesLT1468CN8#PBF
IC OPAMP GP 90MHZ 8DIP / Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin PDIP N Tube
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB

Descriptions

Descriptions of Analog Devices LT1167CN8#PBF provided by its distributors.

IC OPAMP INSTR 1MHZ 8DIP / INST Amp Single ±18V Automotive 8-Pin PDIP N Tube
Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8
Single Resistor Gain Programmable, Precision Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1167CN8-PBF
  • LT1167CN8PBF