Analog Devices LT1137ACG#PBF

IC 3DRV/5RCV RS232 5V 28SSOP / Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1137ACG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-15.50%

CAD Models

Download Analog Devices LT1137ACG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.45
$ 9.7
$ 9.7
Stock
166,738
138,848
138,848
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX562CAI+
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; SSOP; 3 V
Texas InstrumentsMAX3243IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LT1137ACG#PBF provided by its distributors.

IC 3DRV/5RCV RS232 5V 28SSOP / Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
RS-232 Driver/Receiver 3T/5R SSOP28
ADVANCED LOW POWER 5V RS232 DRIVER/RECEIVER WITH SMALL CAPACITORS Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Rs232 Transceiver, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:3; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:5V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop Rohs Compliant: Yes |Analog Devices, Inc. LT1137ACG#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1137ACGPBF