Analog Devices MAX211ECWI

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
$ 4.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX211ECWI.

_legacy Avnet

Datasheet26 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX211ECWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 9.768
$ 9.768
Stock
243,661
96,892
96,892
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
116 kbps
116 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX211CWI+
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX241CWI+
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX213EEWI+
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W / IC TXRX RS-232 W/CAP 28-SOIC
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of Analog Devices MAX211ECWI provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
PLUS OR MINUS 15KV ESD-PROTECTED, +5V RS-232 TRANSCEIVER Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
+5V RS-232 TRANSCEIVER FOR RS-232 AND V.28<AZ
IC TRANSCEIVER FULL 4/5 28SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated