Analog Devices LT1129CS8-3.3#PBF

IC REG LDO 3.3V 0.7A 8SOIC / LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CS8-3.3#PBF.

Upverter

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Component Distributors Inc.

Augswan

Inventory History

3 month trend:
-19.68%

CAD Models

Download Analog Devices LT1129CS8-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 6.77
$ 6.77
Stock
256,027
191,644
191,644
Authorized Distributors
6
6
6
Min Input Voltage
4.15 V
4.15 V
4.15 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
700 mA
700 mA
700 mA
Dropout Voltage
-
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP7105ARDZ
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP Tube
Analog DevicesADP7104ARDZ-5.0-R7
LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R
Analog DevicesADP7104ARDZ-R7
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP T/R
Texas InstrumentsTPS7333QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7350QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7348QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Analog DevicesADP7104ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R
Analog DevicesADP7104ARDZ-1.8-R7
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices LT1129CS8-3.3#PBF provided by its distributors.

IC REG LDO 3.3V 0.7A 8SOIC / LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:3.3V; Output Current Max:700mA; Dropout Voltage, Vdo:0.4V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:30V ;RoHS Compliant: Yes
V REG LDO +3.3V, SMD, SOIC8, 1129; Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:400mV; No. of Pins:8; Output Current:700mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1129; Input Voltage Max:6.5V; Input Voltage Min:-0.6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:0.7A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Micropower, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CS8-3.3-PBF
  • LT1129CS8-3.3PBF
  • LT1129CS833PBF