Texas Instruments TPS7333QDR

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 3.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QDR.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago
Datasheet48 pages18 years ago

Augswan

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-36.03%

CAD Models

Download Texas Instruments TPS7333QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.067
$ 3.292
$ 3.292
Stock
373,203
248,336
248,336
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3.77 V
3.77 V
3.77 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS77618D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
TC1263 Series 500 mA 2.8 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
Analog DevicesMAX603CSA+
Adjustable (Fixed) Regulator 35μA 500mA 1.25V-11.5V 550mV@500mA 60mV 7mV SOIC-8 SMD H1.5mm
Analog DevicesMAX603CSA+T
MAX603 Series 5 V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7333QDR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
TPS7333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 235mV 1.75mm 500mA 725mW
IC, VOLTAGE REGULATOR; Type de sortie: Fixe; Tension, entrée min.: 3.77V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sortie:
Ic, Voltage Regulator; Output Type:Fixed; Input Voltage Min:3.77V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7333QDR
IC, VOLTAGE REGULATOR; Output Type:Fixed; Input Voltage Min:3.77V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:235mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:3.3V; Primary Input Voltage:10V; Supply Voltage Min:3.77V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7333QDR .
  • TPS7333QDR.