Texas Instruments TPS7350QDR

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7350QDR.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago
Datasheet48 pages18 years ago

Augswan

LCSC

Inventory History

3 month trend:
-10.83%

CAD Models

Download Texas Instruments TPS7350QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 4.779
Stock
242,222
145,411
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
5 V
5 V
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
146 mV
146 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
5.33 V
5.33 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7333QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7348QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
NCV47710 Series 350 mA 5 to 20 V Adjustable SMT LDO Voltage Regulator - SOIC-8
NCV47701 Series 5 V to 20 V 350 mA Adjustable Low Dropout Regulator - SOIC-8
LDO Regulator Pos 5V to 20V 0.35A Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TPS7350QDR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
53dB~51dB(120Hz) 65μA positive electrode Fixed 500mA 1 5V 5.33V 5V 10V 230mV@ 500mA 65mV 25mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:146mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.