Analog Devices LT1125CSW#PBF

Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1125CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

TME

element14

Inventory History

3 month trend:
-72.38%

CAD Models

Download Analog Devices LT1125CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1499HS#PBF
IC OPAMP GP 10.5MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
Analog DevicesMAX414CSD+
Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14
MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
STMicroelectronicsTS974IYDT
ROHS3Compliant EAR99 TS974 Tin (Sn) op amp amplifier circuit 8.65mm 1muA 3V 12000kHz

Descriptions

Descriptions of Analog Devices LT1125CSW#PBF provided by its distributors.

Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDSO16
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 4weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 106dB 4.5V/mus 70C 12.5MHz
Operational Amplifier IC; No. of Amplifiers:4; Slew Rate:4.5V/µs; Supply Voltage Max:44V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier Type:High Speed; Bandwidth:12.5MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1125CSWPBF