Analog Devices MAX414CSD+

Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14
$ 5.93
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX414CSD+.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-8.70%

CAD Models

Download Analog Devices MAX414CSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 5.93
Stock
110,505
105,237
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
14
-
Number of Circuits
4
-
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
28 MHz
-
Input Offset Voltage (Vos)
150 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
-
Min Supply Voltage
4.8 V
-
Max Supply Voltage
10.5 V
-
Operating Supply Current
2.5 mA
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesLT1499HS#PBF
IC OPAMP GP 10.5MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
STMicroelectronicsTS974IYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsTLV2344ID
Quad LinCMOS(TM) Low-Voltage High-Speed Operational Amplifier 14-SOIC

Descriptions

Descriptions of Analog Devices MAX414CSD+ provided by its distributors.

Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
2.5mA(x4 Channels) 5V 10.5V General Purpose SOIC-14 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:28MHz; Slew Rate:4.5V/µs; Supply Voltage Min:2.4V; Supply Voltage Max:5.25V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated