Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS974IDT

Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS974IDT.

Farnell

Datasheet17 pages13 years ago

Factory Futures

Future Electronics

HQonline

iiiC

Inventory History

3 month trend:
-32.37%

CAD Models

Download STMicroelectronics TS974IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IYDT
ROHS3Compliant EAR99 TS974 Tin (Sn) op amp amplifier circuit 8.65mm 1muA 3V 12000kHz
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
MicrochipMCP6G04-E/SL
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube
Texas InstrumentsTL034CNSR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOP 0 to 70

Descriptions

Descriptions of STMicroelectronics TS974IDT provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
TS97 Series Input / Output Rail-Rail Low Noise Operational Amplifier - SOIC-14
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP T/R
STMicroelectronics Low noise operational amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
IC, OP AMP, RAIL-RAIL, LN, 14, SOIC; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:12MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:974

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics