Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6H84-E/SL

MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14

$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H84-E/SL.

Farnell

Datasheet42 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6H84-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Texas InstrumentsTLC2274ACD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
Texas InstrumentsTL034CNSR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsTLC2274CNSR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP

Descriptions

Descriptions of Microchip MCP6H84-E/SL provided by its distributors.

MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
MICROCHIP MCP6H84-E/SL, QUAD OP AMP, 5.5MHZ RAIL-RAIL, 3.5 TO 12 V, 14-PIN SOIC
OP AMP, UNITY GAIN, 5.5MHZ, 5.5V/us, 1mV, SOIC-14
Op Amp, Unity Gain, 5.5Mhz, 5.5V/Us, 1Mv, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:5.5Mhz; Slew Rate:5V/Μs; Supply Voltage Range:3.5V To 12V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6H84-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H84-E/SL.
  • MCP6H84-ESL
  • MCP6H84E/SL
  • MCP6H84ES/L
  • MCP6H84ESL