Analog Devices LT1124CS8#PBF

Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1124CS8#PBF.

Upverter

Datasheet18 pages15 years ago

Analog Devices

Farnell

TME

element14

Inventory History

3 month trend:
-51.97%

CAD Models

Download Analog Devices LT1124CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 6.839
Stock
268,534
251,362
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1498HS8#PBF
IC OPAMP GP 10.5MHZ RRO 8SO / Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
ISL28227FBZ Pb-Free Precision Low Noise Operational Amplifier; SOICN-8
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722IDR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722MX
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R / IC OPAMP GP 10MHZ RRO 8SOIC
STMicroelectronicsTS972IDT
TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8

Descriptions

Descriptions of Analog Devices LT1124CS8#PBF provided by its distributors.

Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 4weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 106dB 4.5V/mus 70C 12.5MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1124CS8#PBF.
  • LT1124CS8-PBF
  • LT1124CS8PBF
  • LT1124CS8PBF.