Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV722IDR

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV722IDR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago

Newark

element14 APAC

LCSC

iiiC

Inventory History

3 month trend:
-30.22%

CAD Models

Download Texas Instruments LMV722IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.974
Stock
1,487,644
636,998
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.25 V/µs
5.25 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
2.01 mA
2.01 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV722IDR.

Related Parts

Texas InstrumentsLMV722ID
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV722MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV722MX
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8602DR-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.001muA 3V 8200kHz
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Texas Instruments LMV722IDR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
1.81mA(x2 Channels) 5.25V/μs 8.5nV/rtHz@ 5V 10MHz shutdown Rail to Rail 52.6mA 2 2 2.2V 5V 80μV 260nA General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
IC, OP-AMP, 10MHZ, 5.25V/ us, SOIC-8; Op; IC, OP-AMP, 10MHZ, 5.25V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:5.25V/µs; Supply Voltage Range:2.2V to 5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.