Analog Devices LT1122CCN8#PBF

IC OPAMP JFET 13MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1122CCN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-24.90%

CAD Models

Download Analog Devices LT1122CCN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 4.99
Stock
207,676
174,670
Authorized Distributors
6
6
Case/Package
PDIP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
20 V
20 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1122CCN8#PBF.

Related Parts

Analog DevicesAD744KNZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesAD744JNZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
MicrochipMCP616-I/P
MICROCHIP MCP616-I/P OP AMP, 0.19MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP618-I/P
ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Texas InstrumentsLM7171BIN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.08mm 2.7muA -5V 125000kHz

Descriptions

Descriptions of Analog Devices LT1122CCN8#PBF provided by its distributors.

IC OPAMP JFET 13MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
Fast Settling, JFET Input Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1122CCN8 PBF
  • LT1122CCN8-PBF
  • LT1122CCN8PBF