Microchip MCP618-I/P

ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP618-I/P.

Upverter

Datasheet38 pages18 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.43%

CAD Models

Download Microchip MCP618-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP616-I/P
MICROCHIP MCP616-I/P OP AMP, 0.19MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP608-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP606-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsTLV2450IP
Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
Analog DevicesOP07CP
Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV

Descriptions

Descriptions of Microchip MCP618-I/P provided by its distributors.

ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
MICROCHIP MCP618-I/P OP AMP, 190KHZ RAIL-RAIL, 2.3 TO 5.5 V, 8-PIN PDIP
19μA 80mV/μs 32nV/rtHz 190KHz 80dB shutdown Rail to Rail 17mA 1 1 2.3V 5.5V 150μV 15nA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
OP AMP, 2.3V, SINGLE, CS, PDIP, 618; No. of Amplifiers: 1 Amplifier; Bandwidth: 190kHz; Slew Rate: 0.08V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP618-IP
  • MCP618I/P
  • MCP618IP