Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33171PG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33171PG.

IHS

Datasheet18 pages11 years ago

SHENGYU ELECTRONICS

onsemi

iiiC

Arrow Electronics

CAD Models

Download onsemi MC33171PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.54
Stock
91,903
64,961
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MicrochipMCP601-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP601-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP603-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz

Descriptions

Descriptions of onsemi MC33171PG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
RoHS Compliant EAR99 MC33171 Tin (Sn) op amp buffer circuit 10.16mm 0.2muA 9V 1800kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:8-DIP; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, OP AMP, LOW POWER, 33171, DIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.8MHz; Slew Rate: 2.1V/µs; Supply Voltage Range: ± 1.5V to ± 22V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd