Analog Devices LT1097S8#TRPBF

Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1097S8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Augswan

iiiC

Inventory History

3 month trend:
-23.08%

CAD Models

Download Analog Devices LT1097S8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.13
Stock
215,887
153,173
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
20 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1097S8#TRPBF.

Related Parts

Analog Devices / Linear TechnologyLT1097S8
Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 115dB 0.2V/mus 85C 700kHz
Analog DevicesOP777AR-REEL
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP1177AR
IC OPAMP GP 1.3MHZ PREC LN 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Descriptions

Descriptions of Analog Devices LT1097S8#TRPBF provided by its distributors.

Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LT1097 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.00057muA 60muV 700kHz
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
Low Cost, Low Power Precision Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1097S8#TRPBF.
  • LT1097S8-TRPBF
  • LT1097S8TRPBF