Analog Devices / Linear Technology LT1097S8

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 115dB 0.2V/mus 85C 700kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1097S8.

Linear Technology

Datasheet12 pages26 years ago
Technical Drawing1 page14 years ago

Nu Horizons

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1097S8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 4.63
Stock
112,069
253,441
253,441
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
60 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
350 µA
350 µA
350 µA

Related Parts

Analog DevicesOP777AR-REEL
IC OPAMP GP R-R 700KHZ 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP1177AR-REEL
IC OPAMP GP 1.3MHZ PREC LN 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP1177AR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesOP1177AR
IC OPAMP GP 1.3MHZ PREC LN 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LT1097S8 provided by its distributors.

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 115dB 0.2V/mus 85C 700kHz
Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N
Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
OP AMP, PRECISION, SMD, 1097, SOIC8; Amplifiers, No. of:1; Slew rate:0.07; Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Amplifier IC type:Operational; Bandwidth:0.7MHz; Base number:1097; IC Generic number:1097; Logic function number:1097; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:0.06mV; Voltage, supply +nom:15V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD