What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1097S8#PBF

Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1097S8#PBF.

Burklin Elektronik

Datasheet12 pages26 years ago

Analog Devices

TME

Augswan

Linear Technology

Inventory History

3 month trend:
+23.88%

CAD Models

Download Analog Devices LT1097S8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 4.26
Stock
153,173
215,877
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
1.2 V
-
Max Supply Voltage
20 V
-
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1097S8#PBF.

Related Parts

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesOP07CS8#PBF
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesMAX4091ASA
Tin GULL WING Rail-to-Rail 2002 General Purpose Amplifier 471mW 71dB 0.2V/mus -40C~125C
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1097S8#PBF provided by its distributors.

Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8
Low Cost, Low Power Precision Op Amp
Single channel 50pA 0.2V/us 700kHz SO-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Slew Rate:0.2V/µs; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.7MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1097S8 PBF
  • LT1097S8#PBF .
  • LT1097S8-PBF
  • LT1097S8PBF