Analog Devices LT1080CSW#PBF

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 6.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1080CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1080CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.93
$ 10.29
$ 10.29
Stock
149,040
156,967
156,967
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX222EWN
3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 250kbps 1mus
Analog DevicesLT1780ISW#PBF
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1080CSW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
RS232 Driver/Receiver IC; Transceiver Type:RS232; Supply Current:12mA; Supply Voltage Min:4.5V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:18-WSOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, RS232, TXRX, DUAL, 18SOIC; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1080CSW#PBF.
  • LT1080CSWPBF