Analog Devices LT1078IN8#PBF

IC OPAMP GP 200KHZ 8DIP / Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+7.21%

CAD Models

Download Analog Devices LT1078IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1490IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1490AIN8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1178IN8
Operational Amplifier, 2 Func, 315uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LT1078IN8#PBF provided by its distributors.

IC OPAMP GP 200KHZ 8DIP / Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDIP8
IC, OP-AMP, DUAL, 200KHZ, 0.1V/µs, 70µV, DIP-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.1V/µs; Supply Voltage Range:2.3V to 12V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:200kHz; Input Offset Voltage Max:70µV;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1078IN8#PBF.
  • LT1078IN8-PBF
  • LT1078IN8PBF