Analog Devices LT1074IT7#PBF

Switching Regulator, Current-mode, 8.5A, 125kHz Switching Freq-Max, BIPolar, PZFM7
$ 14.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1074IT7#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+6.24%

CAD Models

Download Analog Devices LT1074IT7#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.565
$ 12.475
Stock
241,792
163,039
Authorized Distributors
6
6
Case/Package
TO-220
TO-220-7
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
10 A
5 A
Switching Frequency
100 kHz
100 kHz
Min Input Voltage
7.3 V
7.3 V
Max Input Voltage
45 V
45 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
50 V
50 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM2678T-ADJ
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2679T-ADJ
SIMPLE SWITCHER 5A Step-Down Voltage Regulator with Adjustable Current Limit 7-TO-220 -40 to 125
Texas InstrumentsLM2670T-ADJ
SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

Descriptions

Descriptions of Analog Devices LT1074IT7#PBF provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 125kHz Switching Freq-Max, BIPolar, PZFM7
LT1074 Tube Matte Tin (Sn) - with Nickel (Ni) barrier PRODUCTION (Last Updated: 3weeks ago) DC to DC switching regulator 25V 4.57mm 5.5A Switch 100kHz
BUCK, 8V TO 40VIN, 5A, ADJ, 7TO220; Primary Input Voltage:45V; No. of Outputs:1; Output Voltage:50V; Output Current:6.5A; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1074IT7-PBF
  • LT1074IT7PBF