Texas Instruments LM2679T-ADJ

SIMPLE SWITCHER 5A Step-Down Voltage Regulator with Adjustable Current Limit 7-TO-220 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679T-ADJ.

Texas Instruments

Datasheet33 pages13 years ago
Datasheet27 pages13 years ago

Farnell

Newark

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM2679T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2678T-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-ADJ
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2679T-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 6mA, VO 12V, IIB 85nA

Descriptions

Descriptions of Texas Instruments LM2679T-ADJ provided by its distributors.

SIMPLE SWITCHER 5A Step-Down Voltage Regulator with Adjustable Current Limit 7-TO-220 -40 to 125
LM2679 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 5A 260kHz -40C~125C TJ
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
SWITCHING REG 5A ADJ, 2679, TO2207; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:5A; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Min:1.285V; Base Number:2679; Frequency:260kHz; IC Generic Number:2679; Input Voltage Max:40V; Input Voltage Min:8V; Logic Function Number:2679; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:5A; Termination Type:Through Hole; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-2679T-ADJ
  • LM2679T-ADJ .