onsemi LM2596TVADJG

LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2596TVADJG.

IHS

Datasheet26 pages3 years ago

HQonline

Upverter

element14 APAC

Master Electronics

Inventory History

3 month trend:
-26.15%

CAD Models

Download onsemi LM2596TVADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2576T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.23 to 37V
Texas InstrumentsLM2576T-ADJ/LB03
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsLM2576T-3.3/NOPB
Buck Converter, Fixed 52kHz, 1 Ch, 3.3V In, 3.3V Out, 40V Max, 4V Min, TO-220-5, TH, 9.25mm H
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck / Boost / Inverting Regulator, Switching, 5.0 A

Descriptions

Descriptions of onsemi LM2596TVADJG provided by its distributors.

LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
LM2596TVADJG SWITCHING REGULATOR 3A ADJUSTABLE, 1.23 TO 37 V, 5-PIN TO-220
Buck Regulator, Switching, 3.0 A
Switching Regulator, Voltage-mode, 7.5A, 180kHz Switching Freq-Max
7.5 A SWITCHING REGULATOR 180 kHz SWITCHING FREQ-MAX ZFM5
DC/DC CONV, BUCK, 3A, 150KHZ, TO-220-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 3A; Output Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596TV-ADJG