Analog Devices LT1037CS8#PBF

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1037CS8#PBF.

Burklin Elektronik

Datasheet16 pages22 years ago

Analog Devices

Nu Horizons

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-68.80%

CAD Models

Download Analog Devices LT1037CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.75
Stock
203,939
168,347
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1037CS8#PBF.

Related Parts

Analog Devices / Linear TechnologyLT1055S8
Precision, High Speed, JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT 8SO
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesAD818AR-REEL
OP Amp Single Volt Fdbk ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP113FS-REEL7
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1037CS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Low Noise, High Speed Precision Operational Amplifiers
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
IC SM, OP AMP, HIGH SPEED; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:60MHz; Slew Rate:1.7; Voltage, Supply Max:22V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:8MHz; Base Number:1037; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:0.06mV; Voltage, Supply +Nom:22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1037CS8-PBF
  • LT1037CS8PBF