Analog Devices LT1055S8

Precision, High Speed, JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT 8SO

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1055S8.

Upverter

Datasheet16 pages20 years ago

Augswan

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices LT1055S8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Analog DevicesOP183GS
IC OPAMP GP 5MHZ LN 50MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP183GS-REEL
IC OPAMP GP 5MHZ LN 50MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP183GS-REEL7
IC OPAMP GP 5MHZ LN 50MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1055S8 provided by its distributors.

Precision, High Speed, JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT 8SO
Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 83dB 12V/mus 70C 4.5MHz
Operational Amplifier, 1 Func, 2200uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated