Analog Devices LT1021CIN8-5#PBF

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
$ 9.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1021CIN8-5#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-92.21%

CAD Models

Download Analog Devices LT1021CIN8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.48
$ 7.355
$ 7.355
Stock
155,033
228,615
228,615
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
7.2 V
7.2 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
5 V
4.998 V
4.998 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.05 %
0.05 %
0.05 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1027ECN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesLT1019ACN8-4.5#PBF
IC VREF SERIES 0.05% 8DIP / Series, Shunt Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-PDIP
Analog DevicesMAX6250ACPA
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX6250BCPA+
V-Ref Precision 5V 15mA 8-Pin PDIP N
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
Analog DevicesMAX6225ACPA+
V-Ref Precision 2.5V 15mA 8-Pin PDIP N
Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
onsemiTL431ACPG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
onsemiTL431CP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LT1021CIN8-5#PBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
IC VREF SERIES 5V 8DIP / V-Ref Precision 5V 10mA 8-Pin PDIP N Tube
EAR99 LT1021 Tube 2005 voltage reference device 10mA 40V 2.2muVrms 20ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1021CIN8-5-PBF
  • LT1021CIN8-5PBF
  • LT1021CIN85PBF